Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way M12, M12, Straight, Straight
- RS Stock No.:
- 483-298
- Mfr. Part No.:
- 1415636
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$35.39
(exc. GST)
$38.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $35.39 |
| 10 + | $32.54 |
*price indicative
- RS Stock No.:
- 483-298
- Mfr. Part No.:
- 1415636
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12, Straight, Straight | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12, M12, Straight, Straight | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
The Phoenix Contact Sensor And Actuator Cable is specifically designed to provide reliable connectivity in automation technology. With its angled M12 plug and straight M12 socket configuration, the cable ensures secure connections in tight spaces. Built from durable PVC, this cable performs exceptionally well even in extreme environments, featuring an impressive temperature range and resistance to moisture and dust. Ideal for various applications, including machine building and industrial automation, this versatile cable meets high standards for safety and efficiency.
It features a nominal voltage of up to 250 V AC supporting a range of applications
The cable is engineered with a minimal bending radius ensuring adaptability in complex installations
Environmentally compliant with EU RoHS regulations promoting sustainable practices in technology
Related links
- Phoenix Contact Male 4 way M12 Right Angle M12 Straight
- Phoenix Contact Male 4 way M12 Right Angle M12 Straight Sensor
- Phoenix Contact Male 4 way M12 Right Angle 3 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Right Angle M12 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 4 way M12 Right Angle M12 Sensor Actuator Cable, 0.6 m
