Phoenix Contact Male 4 way M8, M8, Straight, Straight to Female 4 way Angled Socket M8, Angled Socket M8 Sensor Actuator
- RS Stock No.:
- 483-287
- Mfr. Part No.:
- 1415572
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-287
- Mfr. Part No.:
- 1415572
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14155 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 0.6m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, M8, Straight, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M8, Angled Socket M8 | |
| Voltage | 48, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14155 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 0.6m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M8, M8, Straight, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M8, Angled Socket M8 | ||
Voltage 48, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed to offer robust connectivity solutions for automation applications. With a sleek PVC exterior in classic black, it effortlessly combines durability with functionality. The innovative design includes straight M8 plugs and angled sockets, ensuring easy installation in tight spaces while maintaining secure connections.
IP67 and IP68 rated for moisture protection
Environmentally friendly compliant with EU RoHS regulations
Designed to meet high volume electrical demands
Related links
- Phoenix Contact Male 4 way M8 Straight M8 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 4 way M12 Right Angle M8 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 3 way M8 Straight M8 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 3 way M12 Straight M8 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 3 way M8 Right Angle M8 Sensor Actuator Cable, 0.6 m
