Phoenix Contact Male 3 way M12, M12, Right Angle, Right Angle to Female 3 way M8, M8, Straight, Straight Sensor Actuator
- RS Stock No.:
- 483-282
- Mfr. Part No.:
- 1415535
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-282
- Mfr. Part No.:
- 1415535
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14155 | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M8, M8, Straight, Straight | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | EAC-RoHS, EU RoHS, IEC 61076-2-101 (M12), IEC 61076-2-104 (M8), UL AWM Style 2464/1729 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14155 | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M8, M8, Straight, Straight | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals EAC-RoHS, EU RoHS, IEC 61076-2-101 (M12), IEC 61076-2-104 (M8), UL AWM Style 2464/1729 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is engineered for high performance in rigorous environments. Featuring a robust PVC construction that is both durable and flexible, this cable is designed to facilitate seamless connections between M12 and M8 connectors. With a length of 0.6 metres, it strikes the perfect balance between usability and performance. Its A-coded angled M12 plug and straight M8 socket ensure secure and reliable connections, making it ideal for a wide range of applications in automation and industrial settings.
Supports a wide operating temperature range for versatile applications
Features a lightweight design making installation effortless
Permits a high number of insertion/removal cycles for longevity
Related links
- Phoenix Contact Male 3 way M12 Right Angle M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M8 Right Angle M8 Straight Actuator/Sensor
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 Straight M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M8 Straight Right Angle Plug Sensor Actuator
- Phoenix Contact Male 3 way M12 Right Angle 10 m
