Phoenix Contact Male 5 way M12, Straight to 5 way M12, Straight Sensor Cable, 5 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
483-103
Mfr. Part No.:
1476897
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Cable

Series

SAC

Jacket Colour

Black, Grey

Cable Length

5m

Jacket Material

PUR

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

M12, Straight

Number of Contacts B

5

Connector Type B

M12, Straight

Voltage

30V

Standards/Approvals

DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, IEC 61076 2 010, UL 758/1581 FT2

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable delivers exceptional connectivity for demanding applications, ensuring reliable performance under various conditions. With its advanced shielding technology, it provides superior protection against electromagnetic interference, making it ideal for use in automation and industrial settings. Constructed from PUR material, the cable is halogen-free and designed to withstand harsh environmental factors, including oil and abrasion resistance. The plug straight M12 Push-Pull connection simplifies installation, while the flexible design ensures adaptability for both fixed and movable installations. Engineered for longevity, this product guarantees stability and functionality, making it your go-to choice for effective signal transmission in various industrial applications.

Halogen-free construction ensures a safer environment

Advanced shielding technology enhances signal integrity

Designed for high mechanical durability with a significant number of bending cycles

IP65 and IP67 ratings provide robust protection against dust and water ingress

Flexible cable characteristics allow for easy integration into various systems

Compatible with Plug straight M12 Push-Pull connections for effortless connectivity

Lightweight design optimises ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy