Molex Female Straight, Threaded to Female M12 Micro Change, Straight, 5 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
473-803
Mfr. Part No.:
1200878468
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120087

Cable Length

5m

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Connector Type A

Straight, Threaded

Connector Gender A

Female

Connector Gender B

Female

Connector Type B

M12 Micro Change, Straight

Voltage

60, 75V ac

Standards/Approvals

EU RoHS, IEC 61249-2-21, REACH SVHC, UL E152210

IP Rating

IP68

COO (Country of Origin):
PL
The TE Connectivity Double-ended cordset seamlessly connects Nano-Change (M8) connectors to Micro-Change (M12) connectors, designed with versatility and robustness in mind. Perfect for circular industrial applications, this product offers a reliable solution with its durable PVC cable and impressive 5.0m (16.40') length. The integration of three poles ensures efficient electrical connectivity, catering to the needs of various industrial environments. With an IP68 rating, it provides excellent protection against dust and water, ensuring dependable performance in harsh conditions. This cordset is more than just a connector; it embodies the synergy of precision engineering and practical utility, making it an essential component for your connectivity needs in industrial setups.

Robust design ensures longevity in demanding environments

IP68 rating guarantees protection from dust and moisture

Three-pole configuration facilitates efficient electrical transfer

Versatile compatibility with both Nano-Change and Micro-Change connectors

Generous cable length supports flexible installation options

Constructed from high-quality materials for enhanced reliability

Threaded coupling provides secure and stable connections

Designed to operate efficiently in a wide temperature range

Related links