TE Connectivity Male 8 way A8-M, D4-M, Straight, X8-M to Male 8 way Straight Sensor Actuator Cable, 8.4 mm
- RS Stock No.:
- 181-2180
- Mfr. Part No.:
- 1-2317142-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-2180
- Mfr. Part No.:
- 1-2317142-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | A8-M, D4-M, Straight, X8-M | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | Straight | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 8.4 mm | |
| Coding | X | |
| IP Rating | IP67, IP67 | |
| Jacket Colour | Blue | |
| Series | M12 Rail Connectors | |
| Standards/Approvals | EU ELV Directive 2000/53/EC | |
| Voltage | 50 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A A8-M, D4-M, Straight, X8-M | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Connector Type B Straight | ||
Product Type Sensor Actuator Cable | ||
Cable Length 8.4 mm | ||
Coding X | ||
IP Rating IP67, IP67 | ||
Jacket Colour Blue | ||
Series M12 Rail Connectors | ||
Standards/Approvals EU ELV Directive 2000/53/EC | ||
Voltage 50 V | ||
Decrease installation time with pre-assembled cable assemblies
With 42.5mm length, the right angle connector can be used in limited space areas
Available with CAT5e or CAT7 Cable with data speed up to 10Gb/s allowing for higher network speed and capacity
Pre-assembled cable assembly
Crimped cable strain relief
Available with CAT5e or CAT7 cable in D4-Male, A8-Male and X8-Male coding
Available in lengths from 1m to 20m with 0.5m increments.
Our X8-M Straight rail cable assemblies meet the demand for increasing digitization in applications such as rail data communication systems and heavy industrial applications.
Related links
- TE Connectivity Male 8 way M12 Straight Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 10 m
- Telegartner Male 8 way M12 to Male 8 way M12 7.5 m
- RS PRO Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 5 m
- Lapp Male 8 way Straight to 8 way Unterminated Circular Connector, 0.5 m
- Bulgin Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 10 m
- Bulgin Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M8 Straight Sensor Actuator Cable, 1.5 m
