Telemecanique Sensors Female 5 way Right Angle to Unterminated Actuator/Sensor Cable, 10 m

Subtotal (1 unit)*

$176.34

(exc. GST)

$193.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.34

*price indicative

RS Stock No.:
438-085
Mfr. Part No.:
XZCPA1164L10
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Actuator/Sensor Cable

Series

XZC

Cable Length

10m

Jacket Material

PVC

Jacket Colour

Black

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

5

Connector Type B

Unterminated

Voltage

60V ac, 75V ac

Standards/Approvals

REACH, RoHS

IP Rating

IP69K

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy