Telemecanique Sensors Male 5 way Straight to Unterminated Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

$103.30

(exc. GST)

$113.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.30

*price indicative

RS Stock No.:
435-777
Mfr. Part No.:
XZCPVB1564L5
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Series

XZC

Product Type

Actuator/Sensor Cable

Cable Length

5m

Jacket Colour

Black

Jacket Material

PVC

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

5

Connector Type B

Unterminated

Voltage

250V ac, 300V ac

Standards/Approvals

cULus

IP Rating

IP65, IP67

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy