Telemecanique Sensors Male 5 way Right Angle to Female 4 way M12 Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 435-985
- Mfr. Part No.:
- XZCR26K26CL5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$360.47
(exc. GST)
$396.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $360.47 |
*price indicative
- RS Stock No.:
- 435-985
- Mfr. Part No.:
- XZCR26K26CL5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Actuator/Sensor Cable | |
| Series | XZCR | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Voltage | 24V | |
| Standards/Approvals | cULus, E, EAC, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, RCM, UKCA | |
| IP Rating | IP65, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Actuator/Sensor Cable | ||
Series XZCR | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Voltage 24V | ||
Standards/Approvals cULus, E, EAC, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, RCM, UKCA | ||
IP Rating IP65, IP67, IP69K | ||
- COO (Country of Origin):
- CZ
Related links
- Telemecanique Sensors Male 5 way M12 2 m
- Telemecanique Sensors Male 5 way Straight to Female 5 way M12 Actuator/Sensor Cable, 1 m
- Telemecanique Sensors Male 5 way Straight to Female 5 way M12 Actuator/Sensor Cable, 2 m
- Telemecanique Sensors Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 5 m
- Telemecanique Sensors Male 5 way Straight to Unterminated Actuator/Sensor Cable, 5 m
- Telemecanique Sensors Male 5 way Straight to Female 4 way Straight Actuator/Sensor Cable, 5 m
- Telemecanique Sensors Male 4 way Straight to Female 4 way M12 Actuator/Sensor Cable, 5 m
- Telemecanique Sensors Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 5 m
