Telemecanique Sensors Female 5 way 7/8 In Circular, Straight to Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 435-736
- Mfr. Part No.:
- XZCP1764L5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$168.73
(exc. GST)
$185.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.73 |
*price indicative
- RS Stock No.:
- 435-736
- Mfr. Part No.:
- XZCP1764L5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Actuator/Sensor Cable | |
| Series | XZC | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | 7/8 In Circular, Straight | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | cULus | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Actuator/Sensor Cable | ||
Series XZC | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A 7/8 In Circular, Straight | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals cULus | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
Related links
- Telemecanique Sensors Female 5 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
- Telemecanique Sensors Female 5 way Straight to Unterminated Actuator/Sensor Cable, 5 m
- Telemecanique Sensors Female 5 way 7/8 In Circular 2 m
- Telemecanique Sensors Female 5 way 7/8 In Circular 10 m
- Telemecanique Sensors Female 4 way Straight to Unterminated Actuator/Sensor Cable, 5 m
- Telemecanique Sensors Female 3 way Female to Unterminated Actuator/Sensor Cable, 5 m
- Telemecanique Sensors Female 3 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
- Telemecanique Sensors Female 3 way 1/2 In Circular 5 m
