Pilz Female 5 way Straight to Male 5 way Straight Cable, 2 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$69.48

(exc. GST)

$76.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$69.48-
10 +$63.918%

*price indicative

RS Stock No.:
340-233
Mfr. Part No.:
380713
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Cable

Jacket Colour

Yellow

Jacket Material

PUR

Cable Length

2m

Connector Gender A

Female

Number of Contacts A

5

Connector Type A

Straight

Number of Contacts B

5

Connector Gender B

Male

Connector Type B

Straight

Standards/Approvals

CE, UKCA

RoHS Status: Exempt

COO (Country of Origin):
IT
The Pilz Connection Cable features a durable PUR jacket in yellow (RAL1003) with a 5-pin straight socket on one end and a straight M12 connector on the other. It is A-coded and designed to operate reliably in ambient temperatures from -25 to 80 °C.

UKCA and cULus listed

Au contact surface

Oil resistance

Halogen-free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy