Pilz Female 5 way Straight to Unterminated Cable, 5 m
- RS Stock No.:
- 340-326
- Mfr. Part No.:
- 630311
- Brand:
- Pilz
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$66.45
(exc. GST)
$73.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $66.45 | - |
| 10 + | $61.13 | 8% |
*price indicative
- RS Stock No.:
- 340-326
- Mfr. Part No.:
- 630311
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Cable | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Cable | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Pilz Connection Cable is made of PUR with a yellow colour, featuring a 5-pin straight M12 socket on one end and an open line end on the other. It is A-coded for proper electrical connection. The cable operates within an ambient temperature range of -25°C to 80°C and has a pollution degree of 3, meeting the required clearance and creepage distance standards for reliable and safe performance in industrial applications.
CE and UKCA approved
Au contact surface material
CuSn socket material
Oil resistant
RoHS compliant
Related links
- Pilz Female 5 way Right Angle to Unterminated Cable, 5 m
- Pilz Female 5 way Straight to Unterminated Sensor Actuator Cable, 30 m
- Pilz Female 5 way Straight to Male 5 way Straight Cable, 5 m
- Pilz Female 5 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Pilz Female 4 way Straight to Unterminated Cable, 5 m
- Pilz Female 5 way Straight to Unterminated Cable, 20 m
- Pilz Female 5 way Straight to Unterminated Cable, 10 m
- Pilz Female 5 way Right Angle to Unterminated Cable, 10 m
