SCHAEFFLER Sensor Actuator Cable, 10 m
- RS Stock No.:
- 312-567
- Mfr. Part No.:
- SENSOR.CABLE-240C-C-MIL-OE-10M
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
$912.60
(exc. GST)
$1,003.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $912.60 |
*price indicative
- RS Stock No.:
- 312-567
- Mfr. Part No.:
- SENSOR.CABLE-240C-C-MIL-OE-10M
- Brand:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Sensor Actuator Cable | |
| Series | SENSOR.CABLE | |
| Jacket Colour | Red | |
| Cable Length | 10m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Sensor Actuator Cable | ||
Series SENSOR.CABLE | ||
Jacket Colour Red | ||
Cable Length 10m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Data cable is made from Teflon material.
10 meter length
Related links
- SCHAEFFLER Sensor Actuator Cable, 15 m
- SCHAEFFLER Sensor Actuator Cable, 20 m
- SCHAEFFLER Sensor Actuator Cable, 7 m
- SCHAEFFLER Sensor Actuator Cable, 5 m
- SCHAEFFLER M12 to Sensor Actuator Cable, 10 m
- SCHAEFFLER Straight to Straight Cable, 10 m
- SCHAEFFLER M12 to Sensor Actuator Cable, 15 m
- SCHAEFFLER M12 to Sensor Actuator Cable, 20 m
