L-Com Male 5 way M12, Straight to Straight Cable, 2 m
- RS Stock No.:
- 297-586
- Mfr. Part No.:
- M12FOE5A-2
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$83.32
(exc. GST)
$91.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $83.32 | - |
| 10 + | $76.38 | 8% |
*price indicative
- RS Stock No.:
- 297-586
- Mfr. Part No.:
- M12FOE5A-2
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable | |
| Series | M12FO | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 2m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Standards/Approvals | RoHS | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable | ||
Series M12FO | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 2m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Standards/Approvals RoHS | ||
IP Rating IP68 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com 5 Position A-coded M12 cable assemblies for use in sensor and Fieldbus applications. These rugged cables feature PUR jackets, 22 AWG stranded conductors and are 100% factory tested to ensure system uptime. Assemblies are available in male to-male, male to-female and Female to Pigtail.
Used to connect M12 devices used in industrial Ethernet and Fieldbus applications
IP68 rating ensures protection from liquid moisture and fine particulates
Pigtail allows user flexibility to configure their own assemblies
PUR jacket resists oil and other contaminants
Related links
- L-Com Male 5 way M12 Straight Cable, 1 m
- L-Com Male 5 way Straight to Female 5 way Straight Cable, 5 m
- L-Com Male 5 way Straight to Female 5 way Straight Cable, 3 m
- L-Com Male DisplayPort to Male DisplayPort 2 m
- L-Com Male DisplayPort to Male DisplayPort 2 m
- L-Com M12 Black RJ45 Shielded Polyvinyl Chloride Sheath
- L-Com Male DisplayPort to Male 2 m
- L-Com Male D-Sub 15-Pin to Female Cable Assembly CHD15MF Series
