Banner 3 way 7/8 In Circular, Straight to Cordset, 4 m

Subtotal (1 unit)*

$171.86

(exc. GST)

$189.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.86

*price indicative

RS Stock No.:
293-641
Mfr. Part No.:
SMICC-312
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Cordset

Series

SMI30

Cable Length

4m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Number of Contacts A

3

Connector Type A

7/8 In Circular, Straight

Voltage

300V

IP Rating

IP67

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Banner cordset is designed to seamlessly integrate with intrinsically safe sensors, ensuring reliable communication in hazardous environments. Manufactured from robust materials, it guarantees durability and withstands extreme conditions. With its threaded retaining nut, this cordset not only secures the connection but also maintains the sensor's waterproof integrity, making it ideal for installations in challenging settings.

Threaded retaining nut prevents accidental disconnection

Protects sensor integrity against harsh environmental conditions

Epoxy encapsulated design delivers maximum resistance to shock and vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy