CONEC Male 2 way Straight to Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 292-126
- Mfr. Part No.:
- 55-01982
- Brand:
- CONEC
Subtotal (1 bag of 20 units)*
$2,109.61
(exc. GST)
$2,320.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,109.61 | $105.481 |
*price indicative
- RS Stock No.:
- 292-126
- Mfr. Part No.:
- 55-01982
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | Actuator/Sensor Cable | |
| Series | 55 | |
| Cable Length | 10m | |
| Jacket Material | Polyamide | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 2 | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type Actuator/Sensor Cable | ||
Series 55 | ||
Cable Length 10m | ||
Jacket Material Polyamide | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 2 | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The CONEC AT Connectors feature a black PA GF insulator with a UL 94 V-0 rating for fire resistance, paired with a black TPU housing, also UL94 rated for durability. The signal contacts are made from copper alloy with a nickel plating on the mating area. AT Connectors, part of the AT series, are single ended connectors featuring 2 positions. They come with an AT sized A side socket contact and a 10 meter cable length.
IP67 and IP69K rating in mated condition
RoHS compliant
Related links
- CONEC Male 2 way Straight to Actuator/Sensor Cable, 10 m
- CONEC Male 2 way Straight to Actuator/Sensor Cable, 2 m
- CONEC Male 2 way Straight to Actuator/Sensor Cable, 5 m
- CONEC Male 6 way M8 10 m
- CONEC Female 6 way M8 10 m
- HARTING Male 4 way Straight to Actuator/Sensor Cable, 10 m
- HARTING Male 5 way Straight to Actuator/Sensor Cable, 10 m
- RS PRO Male 4 way M12 10 m
