CONEC Male 2 way Straight to Actuator/Sensor Cable, 10 m

Subtotal (1 bag of 20 units)*

$1,346.07

(exc. GST)

$1,480.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$1,346.07$67.304

*price indicative

RS Stock No.:
292-027
Mfr. Part No.:
55-01986
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Series

55

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Jacket Material

Polyamide

Cable Length

10m

Number of Contacts A

2

Connector Gender A

Male

Connector Type A

Straight

Standards/Approvals

No

COO (Country of Origin):
CZ
The CONEC AT Connectors are built with a black PA GF insulator, rated UL 94 V-0 for flame resistance, and a black TPU housing, UL94 rated for durability. The signal contacts are crafted from copper alloy, with nickel plating on the mating area to ensure optimal conductivity and protection against corrosion.

IP67 and IP69K rating in mated condition

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy