CONEC Female 6 way M8, Straight to Male 6 way M8, Straight Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 291-959
- Mfr. Part No.:
- 42-16262
- Brand:
- CONEC
Subtotal (1 bag of 30 units)*
$1,060.97
(exc. GST)
$1,167.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,060.97 | $35.366 |
*price indicative
- RS Stock No.:
- 291-959
- Mfr. Part No.:
- 42-16262
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | Actuator/Sensor Cable | |
| Series | 42 | |
| Cable Length | 1.5m | |
| Jacket Material | Polyamide | |
| Jacket Colour | Grey | |
| Number of Contacts A | 6 | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Connector Gender B | Male | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 6 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-104, RoHS, UL 94 HB, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type Actuator/Sensor Cable | ||
Series 42 | ||
Cable Length 1.5m | ||
Jacket Material Polyamide | ||
Jacket Colour Grey | ||
Number of Contacts A 6 | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Connector Gender B Male | ||
Connector Type B M8, Straight | ||
Number of Contacts B 6 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-104, RoHS, UL 94 HB, UL 94 V-0 | ||
- COO (Country of Origin):
- SK
The CONEC Connecting cable features a female axial connector and a male axial connector with snap functionality. The contact is made from CuZn with Ni/Au 0.2 galvanization, ensuring excellent conductivity and resistance to corrosion. The contact carrier is made from PA with UL 94 V-0 rated for durability, while the moulding body is crafted from TPU with UL 94 HB rated in white for flexibility and high resistance to wear.
RoHS compliant
IP67 protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529
