Phoenix Contact Male 3 way M12, M12, Right Angle, Right Angle to Female 3 way M8, M8, Straight, Straight Sensor Actuator
- RS Stock No.:
- 281-894
- Mfr. Part No.:
- 1415534
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$34.60
(exc. GST)
$38.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $34.60 |
| 10 + | $31.83 |
*price indicative
- RS Stock No.:
- 281-894
- Mfr. Part No.:
- 1415534
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 0.3m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M8, M8, Straight, Straight | |
| Voltage | 48, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 0.3m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M8, M8, Straight, Straight | ||
Voltage 48, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable ideal for robust industrial applications. Constructed with a durable PVC sheath and a black finish, this cable ensures not only durability but also flexibility in various environments. Its innovative design incorporates a three-position, angled M12 plug on one end and a straight M8 socket on the other, catering to a diverse range of connectivity needs.
The cable's flammability rating provides peace of mind in safety critical installations
Easy installation with a clear pin assignment for straightforward connectivity
Twisted wire configuration reduces electromagnetic interference for enhanced reliability
Manufactured with high quality materials to ensure longevity and robustness
Related links
- Phoenix Contact Male 3 way M12 Right Angle M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 Right Angle M8 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 3 way M12 Right Angle M8 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 3 way M12 Right Angle M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 Right Angle 10 m
