Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 281-499
- Mfr. Part No.:
- 1424900
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$50.73
(exc. GST)
$55.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $50.73 |
| 10 + | $46.69 |
*price indicative
- RS Stock No.:
- 281-499
- Mfr. Part No.:
- 1424900
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 250, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Number of Contacts A 4 | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 250, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable is specifically engineered for reliability in standard applications, featuring a sturdy PVC outer sheath that is highly flexible and resistant to environmental stress. Measuring 1.5 metres in length, it accommodates complex setups while ensuring seamless connectivity. The product's angled M12 plug and socket design enhances accessibility in tight spaces.
Complies with environmental standards for durability and safety
The 4 position configuration facilitates versatile connections
Incorporates strain relief for enhanced mechanical protection
Backed by a warranty for quality assurance
Related links
- Phoenix Contact Male 4 way M12 Right Angle M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Right Angle M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 Right Angle M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 Right Angle M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M12 Right Angle M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 Right Angle M12 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 4 way M12 Right Angle M12 Sensor Actuator Cable, 0.6 m
