Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 280-993
- Mfr. Part No.:
- 1415681
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$32.84
(exc. GST)
$36.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $32.84 |
| 10 + | $30.22 |
*price indicative
- RS Stock No.:
- 280-993
- Mfr. Part No.:
- 1415681
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Connector Type A | Angled Plug M12 | |
| Number of Contacts A | 5 | |
| Connector Type B | Free Cable End | |
| Voltage | 48, 60V ac | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Connector Type A Angled Plug M12 | ||
Number of Contacts A 5 | ||
Connector Type B Free Cable End | ||
Voltage 48, 60V ac | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable is expertly designed to facilitate seamless connectivity in various applications, merging reliability with high-performance capabilities. Engineered with precision, it features five positions with a robust angled M12 connector, ensuring optimal transmission even in challenging environments.
A diverse range of conductor configurations for versatile connectivity
Offers excellent insulation resistance to ensure reliable performance over time
Suitable for use in applications requiring robust and reliable connections
Related links
- Phoenix Contact Male 5 way M12 Straight to M12 5 m
- Phoenix Contact Male 5 way M12 Straight to M12 5 m
- Phoenix Contact Male 3 way M12 Straight to M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 Straight to M12 Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight to M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 Straight to M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 5 way M12 Straight M12 Actuator/Sensor Cable, 5 m
