Phoenix Contact Female 4 way M8, Straight to Male 4 way Straight Communication Cable, 5 m

Subtotal (1 unit)*

$176.18

(exc. GST)

$193.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.18

*price indicative

RS Stock No.:
280-885
Mfr. Part No.:
1404369
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Communication Cable

Series

VS

Cable Length

5m

Jacket Colour

Green

Jacket Material

Polyvinyl Chloride

Connector Type A

M8, Straight

Number of Contacts A

4

Connector Gender A

Female

Number of Contacts B

4

Connector Type B

Straight

Connector Gender B

Male

Voltage

48 V ac, 60 V dc

IP Rating

IP20, IP67

Standards/Approvals

CAT5 (IEC 11801:2002), EAC, EU RoHS (exemption 6(c)), PROFINET, UL AWM Style 21694

COO (Country of Origin):
PL
The Phoenix Contact Network cable is designed for PROFINET applications, offering a reliable 100 Mbps data transfer speed. It features 4 positions and is made from CuZn/PA material for durability. With an IP20 protection rating, this cable is suitable for indoor use, ensuring stable and efficient network connections.

IP67 protection rated

Related links