Phoenix Contact Male 6 way Deutsch, Deutsch, Straight, Straight to Female 6 way Straight, Straight Actuator/Sensor

Subtotal (1 unit)*

$145.95

(exc. GST)

$160.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.95

*price indicative

RS Stock No.:
280-373
Mfr. Part No.:
1415035
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Cable Length

0.3m

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Connector Type A

Deutsch, Deutsch, Straight, Straight

Number of Contacts A

6

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

6

Connector Type B

Straight, Straight

Voltage

48 V ac, 48 V dc

IP Rating

IP67, IP69K

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable is designed to excel in challenging mobile hydraulic applications. With a robust construction that ensures dependability, this cable features a 6-position layout and is encased in a halogen-free PUR sheath, providing enhanced durability against harsh conditions. This product guarantees reliable connectivity with its tightly woven structure, suited for environments where flexibility and resilience are paramount.

Lightweight design reduces strain on connected equipment

Versatile performance suitable for mobile hydraulics and various industrial uses

Supports dynamic load capacities with a significant number of bending cycles

Related links