Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way Angled Socket M8, Angled Socket M8 Sensor

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$1,714.33

(exc. GST)

$1,885.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,714.33-
10 +$1,577.397%

*price indicative

RS Stock No.:
270-602
Mfr. Part No.:
1415667
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14156

Product Type

Sensor Actuator Cable

Jacket Material

PVC

Cable Length

300mm

Jacket Colour

Black

Connector Gender A

Male

Connector Type A

M12, M12, Right Angle, Right Angle

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Angled Socket M8, Angled Socket M8

Connector Gender B

Female

Voltage

48V ac, 60V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is engineered to provide seamless connectivity in demanding industrial environments. With its robust PVC insulation, this cable is designed to withstand harsh conditions while ensuring reliable performance. The angled M12 plug and angled M8 socket connections facilitate easy installation, making it suitable for applications where space is limited.

Benefits from a high degree of protection rated IP65 IP67 and IP68

Features excellent insulation properties for reliable electrical performance

Constructed with high quality materials to maintain performance under stress

Supports quick and hassle free connector configurations

Complies with international standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy