Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way M12, M12, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 269-190
- Mfr. Part No.:
- 1416101
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$48.28
(exc. GST)
$53.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $48.28 |
| 10 + | $44.42 |
*price indicative
- RS Stock No.:
- 269-190
- Mfr. Part No.:
- 1416101
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 600mm | |
| Jacket Colour | Orange | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 48, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 600mm | ||
Jacket Colour Orange | ||
Jacket Material Polyurethane | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 48, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is an essential component for enhancing the performance of robotics and drag chain systems. This robust and reliable cable has been engineered to meet the rigorous demands of industrial environments, featuring a highly flexible PUR outer sheath that is both halogen-free and resistant to welding spatter.
Resistant to welding beads ensuring longevity and performance
High elasticity ensures minimal wear during movement
IP65 IP67 and IP68 rated for superior protection against the elements
Sustainable design with recyclable materials
Related links
- Phoenix Contact Male 5 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 5 way M12 Straight M12 0.6 m
- Phoenix Contact Male 5 way M12 Straight M12 0.3 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 5 way M12 Straight to M12 10 m
- Phoenix Contact Male 5 way M12 Straight to M12 2 m
- Phoenix Contact Male 5 way M12 Straight to M12 5 m
