HARTING Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 228-580
- Distrelec Article No.:
- 304-27-360
- Mfr. Part No.:
- C21320000000029
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save $32.10
View bulk pricing optionsSubtotal (1 unit)*
$40.30
(exc. GST)
$44.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $40.30 | - |
| 10 + | $37.09 | $32.10 |
*price indicative
- RS Stock No.:
- 228-580
- Distrelec Article No.:
- 304-27-360
- Mfr. Part No.:
- C21320000000029
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Circular connectors M12 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 1m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 24V | |
| IP Rating | IP54 | |
| Standards/Approvals | IEC 60529, IEC 61076-2-101, IEC 61373, IEC 61984, UL2238 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Circular connectors M12 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 1m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 24V | ||
IP Rating IP54 | ||
Standards/Approvals IEC 60529, IEC 61076-2-101, IEC 61373, IEC 61984, UL2238 | ||
- COO (Country of Origin):
- DE
The HARTING coded cable assembly offers robust and reliable connectivity for industrial applications. This pre-assembled cable features male and female straight connectors, ensuring seamless integration into automation systems. The cable length is 1m and it is made up of PUR material.
Unshielded
4 cores
RoHS and ELV compliant
Related links
- HARTING Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 1 m
- HARTING Male 4 way Straight to Female 4 way M12 Actuator/Sensor Cable, 1 m
- HARTING Male 4 way Straight to Actuator/Sensor Cable, 1 m
- WAGO Female 4 way Straight to Male 4 way Straight Actuator/Sensor Cable, 1 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 1 m
- Telemecanique Sensors Male 4 way Straight to Female Straight Actuator/Sensor Cable, 1 m
- RS PRO Male 4 way M12 1 m
- HARTING Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 1 m
