HARTING Male 4 way Straight to Actuator/Sensor Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.85

(exc. GST)

$43.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$39.85
10 +$36.67

*price indicative

RS Stock No.:
228-566
Mfr. Part No.:
C21320000000046
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Actuator/Sensor Cable

Series

Circular connectors M12

Jacket Material

PVC

Cable Length

5m

Jacket Colour

Grey

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Voltage

24V

IP Rating

IP54

Standards/Approvals

IEC 60529, IEC 61076-2-101, IEC 61373, IEC 61984, UL2238

The HARTING coded cable assembly offers robust and reliable connectivity for industrial applications. This cable is pre-assembled from one end features male straight connector, ensuring seamless integration into automation systems. The cable length is 5m and it is made up of PVC material.

Unshielded

4 cores

RoHS and ELV compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy