ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$68.84

(exc. GST)

$75.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.84

*price indicative

RS Stock No.:
191-512
Mfr. Part No.:
EVC219
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

PUR

Cable Length

5m

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

1

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

1

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connection cable excels in versatility and reliability, designed to meet the demanding needs of various applications. Offering robust construction and exceptional performance, it stands out with its advanced features such as drag chain suitability and wide operating temperature range. The carefully crafted housing, made from TPU, ensures durability while the halogen-free materials provide enhanced safety in sensitive environments. With integrated gold-plated contacts, this product guarantees optimal connectivity for precise performance. Ideal for challenging conditions, it is an excellent choice for industries requiring dependable electrical connections. This connection cable solution is not just functional but also embodies quality engineering for peace of mind.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy