ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$80.09

(exc. GST)

$88.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.09

*price indicative

RS Stock No.:
191-303
Mfr. Part No.:
EVW028
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVW

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

PUR

Jacket Colour

Grey

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

1

Number of Contacts B

1

Connector Type B

Straight

Connector Gender B

Female

Voltage

300V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connection cable is engineered for reliability in demanding environments, perfectly suited for welding applications. This high-performance cable combines durability and flexibility, ensuring optimal functionality even in challenging conditions. Its silicone-free and halogen-free composition underscores a commitment to safety and environmental standards. With a robust construction that includes gold-plated contacts and drag chain suitability, this cable guarantees longevity and consistent performance.

Weld-slag resistant PUR cable with drag chain suitability

Nut with special weld-slag resistant coating

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy