ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$65.91

(exc. GST)

$72.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.91

*price indicative

RS Stock No.:
191-450
Mfr. Part No.:
EVC528
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

1

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is engineered for performance and reliability in demanding environments. Designed to maintain functionality under various conditions, this product guarantees optimal connectivity for your electronic applications. With a robust construction that is free from silicone and halogen, it meets the stringent requirements of modern connectivity needs. The integration of gold-plated contacts and screened cables ensures not only durability but also superior signal integrity, making it ideal for use in drag chains and other challenging setups. Whether in industrial settings or outdoor applications, this connecting cable offers peace of mind through its high protection class ratings, shielding it from dirt and water ingress.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Continuously high EMC interference protection against noise field interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy