ifm electronic Female 1 way M12 to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 191-445
- Mfr. Part No.:
- EVC645
- Brand:
- ifm electronic
Subtotal (1 unit)*
$46.32
(exc. GST)
$50.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.32 |
*price indicative
- RS Stock No.:
- 191-445
- Mfr. Part No.:
- EVC645
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Voltage | 36 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Voltage 36 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is expertly designed for efficient connectivity in various applications. Engineered with a robust build, it ensures reliable performance even in challenging environments. The product features a versatile range, supporting operating voltages from 10 to 36 DC and capable of withstanding ambient temperatures as low as -25°C and up to 90°C. Enhanced by its drag chain suitability, the cable is a perfect choice for dynamic applications where flexibility and endurance are paramount. With its gold-plated contacts and IP68 rating, this product guarantees exceptional resistance against dirt and moisture, ensuring longevity and operational integrity in diverse settings. Additionally, the combination of advanced materials and thoughtful engineering positions this cable as a premium choice in the market.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
LEDs clearly visible even under bright lighting
Related links
- ifm electronic Female 1 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
