ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 15 m

Subtotal (1 unit)*

$108.10

(exc. GST)

$118.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.10

*price indicative

RS Stock No.:
191-414
Mfr. Part No.:
EVC117
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Jacket Colour

Black

Cable Length

15m

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

1

Connector Gender B

Female

Number of Contacts B

1

Connector Type B

Straight

Voltage

300V

Standards/Approvals

CE, DIN EN 60512-5-2, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connection cable is designed for flexible and reliable performance in dynamic applications. With its robust construction, this cable excels in environments where durability is paramount, offering exceptional resistance to various mechanical stresses and temperatures. Its halogen-free design caters to safety standards while the gold-plated contacts ensure optimal electrical conductivity. Perfect for use in drag chain systems, this product supports smooth movement even at high speeds. The attention to detail in the materials used, such as the TPU housing and brass connectors, highlights its premium quality, making it an excellent choice for demanding industrial tasks.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy