ifm electronic Male 1 way Right Angle to Female 1 way M12 Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

$86.48

(exc. GST)

$95.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.48

*price indicative

RS Stock No.:
191-407
Mfr. Part No.:
EVC036
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Sensor Actuator Cable

Cable Length

600mm

Jacket Material

PUR

Jacket Colour

Black

Number of Contacts A

1

Connector Type A

Right Angle

Connector Gender A

Male

Number of Contacts B

1

Connector Type B

M12

Connector Gender B

Female

Voltage

36V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connection cable designed for reliability and performance in demanding applications. Engineered to be free from silicone and halogen-free, this cable features gold-plated contacts that ensure superior electrical conductivity. With a broad operating voltage range and protection classes, it stands up to various environmental conditions, making it suitable for both stationary and moving applications. It is crafted with high-quality materials that enhance its resistance to wear and tear, making it the ideal choice for industrial settings and applications requiring consistent performance.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

LEDs clearly visible even under bright lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy