ifm electronic Male 1 way M12 to Female 1 way M12 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 191-394
- Mfr. Part No.:
- EVC063
- Brand:
- ifm electronic
Subtotal (1 unit)*
$75.52
(exc. GST)
$83.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.52 |
*price indicative
- RS Stock No.:
- 191-394
- Mfr. Part No.:
- EVC063
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12 | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Number of Contacts B | 1 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 60 V | |
| Standards/Approvals | CE, DIN EN 60512-5-2 NA, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Connector Type A M12 | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Number of Contacts B 1 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 60 V | ||
Standards/Approvals CE, DIN EN 60512-5-2 NA, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is expertly designed for a variety of industrial applications, delivering exceptional performance and reliability. Engineered s, this cable showcases a robust moulded body constructed from thermoplastic polyurethane (TPU), ensuring durability in harsh environments. With a unique combination of drag chain suitability and impressive bending cycles, it is ideal for dynamic applications. The silicone-free and halogen-free design enhances safety, while gold-plated contacts ensure optimal connectivity. With a protection class of IP65, IP67, IP68, and IP69K, this cable is built to withstand moisture and dust, making it a reliable choice for diverse operating conditions.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Male 1 way M12 to Female 1 way M12 Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way M8 to Female 1 way M12 Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way M12 to Female 2 way M12 Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way M12 to Male/Female 2 way M12 Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way M8 to Female 1 way M12 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
