ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 191-568
- Mfr. Part No.:
- EVT045
- Brand:
- ifm electronic
Subtotal (1 unit)*
$109.03
(exc. GST)
$119.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.03 |
*price indicative
- RS Stock No.:
- 191-568
- Mfr. Part No.:
- EVT045
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVT | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Orange | |
| Jacket Material | PVC | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVT | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Orange | ||
Jacket Material PVC | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is designed to excel in demanding environments, particularly in the food industry where hygiene is paramount. Crafted with utmost precision, it combines robust materials like PVC and stainless steel, ensuring reliability in wet and challenging conditions. Its innovative features like gold-plated contacts and silicone-free construction make it ideal for applications in hygienic settings. The cables exceptional operating voltage range and protection classes underscore its versatility and capability to perform under various conditions, making it an indispensable component for modern industrial setups. With its impressive storage conditions and mechanical durability, this connection cable stands as a testament to quality engineering.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 10 m
- ifm electronic Male 1 way Straight to Male/Female 2 way Straight Sensor Actuator Cable, 10 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Sensor Actuator Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 10 m
- ifm electronic Male 1 way Straight to Male 1 way M12 Sensor Actuator Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 10 m
- ifm electronic Male 1 way Straight to Unterminated Sensor Actuator Cable, 10 m
