ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 25 m
- RS Stock No.:
- 191-352
- Mfr. Part No.:
- EVF006
- Brand:
- ifm electronic
Subtotal (1 unit)*
$104.13
(exc. GST)
$114.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.13 |
*price indicative
- RS Stock No.:
- 191-352
- Mfr. Part No.:
- EVF006
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 25m | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 250 V ac, 300 V dc | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Sensor Actuator Cable | ||
Cable Length 25m | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Connector Type A Right Angle | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 250 V ac, 300 V dc | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic robust connecting cable with socket is expertly designed for reliability in challenging environments, particularly suited for hygienic and wet areas in the food industry. The cable boasts a well-engineered construction that not only meets the high standards of safety and performance required in critical applications but also ensures resistance against harmful elements. With special features such as being free from silicone and halogen, along with gold-plated contacts, it delivers exceptional connectivity and durability. The resilient materials, including a PP moulded body and stainless steel components, further enhance its suitability for demanding motion applications, providing longevity and peace of mind. Coupled with its impressive operating voltage and temperature range, this product is an ideal choice for those seeking a dependable connection solution.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large operating temperature range and high protection rating
Related links
- ifm electronic Female 1 way M12 to Unterminated Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way M12 to Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way M8 to Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way M8 to Unterminated Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way M12 to Male 1 way M12 Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way M12 to Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Male 1 way M12 to Unterminated Sensor Actuator Cable, 25 m
