ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 15 m

Subtotal (1 unit)*

$67.67

(exc. GST)

$74.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.67

*price indicative

RS Stock No.:
190-723
Mfr. Part No.:
EVT092
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVT

Jacket Material

Polyvinyl Chloride

Jacket Colour

Orange

Cable Length

15m

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

1

Connector Type B

Unterminated

Voltage

300 V

Standards/Approvals

CE, UKCA

IP Rating

IP69K, IP65, IP67, IP68

COO (Country of Origin):
PL
The ifm electronic Connecting Cable is meticulously designed for applications demanding high reliability in challenging environments. It excels with its silicone free construction and gold plated contacts, ensuring minimal contamination and optimal performance. The robust design also accommodates drag chain usage, making it ideal for dynamic installations. Whether you require mobility or stability, this cable's versatile features complement various application needs.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links