ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 15 m
- RS Stock No.:
- 189-867
- Mfr. Part No.:
- E11744
- Brand:
- ifm electronic
Subtotal (1 unit)*
$732.67
(exc. GST)
$805.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $732.67 |
*price indicative
- RS Stock No.:
- 189-867
- Mfr. Part No.:
- E11744
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E117 | |
| Cable Length | 15m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 63 V ac, 63 V dc | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E117 | ||
Cable Length 15m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 63 V ac, 63 V dc | ||
IP Rating IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting cable with socket is a highly versatile solution designed for robust industrial applications. Tailored to operate under challenging conditions, this cable boasts a halogen free PUR construction, ensuring both safety and reliability. Offering significant flexibility and strength, it accommodates ambient temperatures ranging from -25°C to 80°C. Its IP67 protection rating guarantees that it remains impervious to dust and moisture, making it ideal for various environments.
Reliable connection of controllers and dialogue units
Wide operating temperature range
Suited for use in mobile machines
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Female 1 way M23 to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way M23 to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way M23 to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way M12 to Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way M23 to Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way M23 to Unterminated Actuator/Sensor Cable, 10 m
- WAGO Female 19 way M23 to Unterminated Unterminated Actuator/Sensor Cable, 15 m
