ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 500 mm

Subtotal (1 unit)*

$113.65

(exc. GST)

$125.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.65

*price indicative

RS Stock No.:
185-820
Mfr. Part No.:
EVF601
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Communication Cable

Jacket Colour

Grey

Cable Length

500mm

Jacket Material

Modified Polyphenylene Ether

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Straight

Voltage

48V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic innovative connection cable is designed for reliable performance in demanding environments, especially within the food industry. Engineered for hygienic and wet areas, it is free from silicone and halogen, ensuring compliance with stringent safety standards. The robust construction features gold-plated contacts and stainless steel components, providing enhanced durability and resistance to corrosion. With an IP65, IP67, IP68, and IP69K protection rating, this cable is engineered to withstand harsh conditions, making it a perfect choice for various industrial applications. The lightweight design, made from halogen-free PP, ensures easy handling while maintaining outstanding mechanical properties. Ideal for use in drag chains, this connection cable guarantees a long service life, even under flexible use scenarios.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mechanism

Large cable cross-section for reducing the voltage drop and transferring higher currents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy