ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

$161.81

(exc. GST)

$177.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.81

*price indicative

RS Stock No.:
189-941
Mfr. Part No.:
E11246
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

E112

Cable Length

5m

Jacket Colour

Yellow

Jacket Material

Thermoplastic Polyurethane

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

1

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP68

Standards/Approvals

CE

COO (Country of Origin):
US
The ifm electronic Connecting cable with socket is meticulously designed for optimal performance in demanding environments. Engineered for reliability, this product stands out with its impressive operating voltage capacity of under 250 AC and accommodates a maximum current load of 5A. Its robust construction, featuring a durable TPU material. This cable offers a generous length of 5 metres and is complemented by a 7/8" straight connector for seamless integration. With user friendly core colour coding, installation is simplified, allowing for quick connection and setup.

Gold-plated contacts for reliable electrical connections

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Related links