ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 10 m

Subtotal (1 unit)*

$61.39

(exc. GST)

$67.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.39

*price indicative

RS Stock No.:
189-896
Mfr. Part No.:
EVF140
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Communication Cable

Cable Length

10m

Jacket Colour

Grey

Jacket Material

Modified Polyphenylene Ether

Connector Type A

Right Angle

Number of Contacts A

5

Connector Gender A

Female

Connector Type B

M8

Connector Gender B

Female

Number of Contacts B

5

Voltage

60V

IP Rating

IP68, IP65, IP67, IP69K

Standards/Approvals

CE, cULus, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket stands out for its robust design and exceptional suitability for demanding environments. Engineered for hygienic and wet areas within the food industry, it ensures operational reliability while maintaining compliance with stringent industry standards. The innovative features, such as its silicone-free and halogen-free construction, along with gold-plated contacts, promote long-lasting performance and minimal maintenance. With a versatile operating voltage and excellent protection ratings, this product is tailored for varying applications, making it an ideal choice for professionals seeking quality and durability. The addition of a durable stainless steel locking mechanism and a carefully designed bending radius further enhances its flexibility, making it a practical solution for dynamic setups in industrial settings.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy