ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 0.6 m
- RS Stock No.:
- 189-820
- Mfr. Part No.:
- EVC251
- Brand:
- ifm electronic
Subtotal (1 unit)*
$66.34
(exc. GST)
$72.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.34 |
*price indicative
- RS Stock No.:
- 189-820
- Mfr. Part No.:
- EVC251
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 0.6m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Type B | M12 | |
| Number of Contacts B | 1 | |
| Connector Gender B | Female | |
| Voltage | 36V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 0.6m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Type B M12 | ||
Number of Contacts B 1 | ||
Connector Gender B Female | ||
Voltage 36V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is designed for robust and reliable performance in demanding environments. Engineered with precision, it meets the unique requirements of industrial applications while offering exceptional durability. The utilisation of high quality materials ensures that this cable remains resilient against harsh conditions, significantly enhancing operational efficiency.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
LED
Related links
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 0.6 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Sensor Actuator Cable, 0.6 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 0.6 m
