ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 0.6 m

Subtotal (1 unit)*

$53.82

(exc. GST)

$59.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.82

*price indicative

RS Stock No.:
189-596
Mfr. Part No.:
EVC301
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Actuator/Sensor Cable

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

0.6m

Number of Contacts A

1

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts B

1

Connector Gender B

Female

Connector Type B

M8

Voltage

60 V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection Cable is designed to enhance the efficiency and reliability of your applications. Tailored for rigorous environments, the cable boasts durable construction and is free from harmful substances like silicone and halogens. With gold plated contacts ensuring optimal conductivity, this product stands up to demanding conditions, making it a preferred choice for industrial applications. The lightweight design does not compromise on strength or compatibility with drag chain systems, and it is constructed to withstand extreme temperatures, offering flexibility across various operating conditions.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links