ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 5 m

Subtotal (1 unit)*

$104.24

(exc. GST)

$114.66

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.24

*price indicative

RS Stock No.:
189-716
Mfr. Part No.:
EVF246
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Communication Cable

Cable Length

5m

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

M8

Number of Contacts B

3

Connector Gender B

Female

Voltage

60 V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic robust connection cable is engineered for demanding applications, specifically designed to thrive in hygienic and wet areas prevalent in the food industry. The product boasts a superior construction, featuring materials that are absolutely free from silicone and halogen. Its gold-plated contacts ensure high reliability and performance, while compliance with stringent protection classes makes it capable of withstanding various environmental conditions. Ideal for applications requiring a durable and reliable connection, this connection cable combines functionality with exceptional mechanical design, making it a trusted choice for industrial use.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechan

Related links