ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 1 m
- RS Stock No.:
- 189-691
- Mfr. Part No.:
- EVF102
- Brand:
- ifm electronic
Subtotal (1 unit)*
$107.22
(exc. GST)
$117.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.22 |
*price indicative
- RS Stock No.:
- 189-691
- Mfr. Part No.:
- EVF102
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Cable Length | 1m | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Cable Length 1m | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is a robust solution designed specifically for hygienic and wet environments, making it ideal for applications within the food industry. Crafted with care, this cable features materials that are free from silicone and halogen, ensuring safety and compliance with strict industry standards. Its impressive durability is fortified by gold-plated contacts and a protective casing suitable for handling the rigours of dynamic applications. With compatibility for drag chains and a strong resistance to various environmental conditions, It is built to withstand frequent bending and torsional strains. This cable not only meets high performance requirements but also simplifies installations with its easy-to-operate locking mechanisms and ergonomic design.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mech
Related links
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 1 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 3 way Right Angle to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 1 m
