ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 189-593
- Mfr. Part No.:
- EVC293
- Brand:
- ifm electronic
Subtotal (1 unit)*
$81.83
(exc. GST)
$90.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.83 |
*price indicative
- RS Stock No.:
- 189-593
- Mfr. Part No.:
- EVC293
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | EVC | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | M12 | |
| Number of Contacts B | 1 | |
| Connector Gender B | Female | |
| Voltage | 36V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series EVC | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B M12 | ||
Number of Contacts B 1 | ||
Connector Gender B Female | ||
Voltage 36V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is engineered for high performance applications, ensuring reliability in demanding environments. Its exceptional drag chain suitability and robust sealing capabilities make it ideal for use in dynamic setups. Designed for optimal electrical performance, it features gold plated contacts and a flexible build, allowing seamless integration with existing systems. This connection cable not only meets high standards of operational safety but also offers ease of installation, making it a preferred choice for professionals seeking excellence in their automated solutions.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
LED
Related links
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 2.5 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 4 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 6 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 1.5 m
