ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 600 mm

Subtotal (1 unit)*

$51.49

(exc. GST)

$56.64

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$51.49

*price indicative

RS Stock No.:
189-025
Mfr. Part No.:
EVC046
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Cable Length

600mm

Jacket Material

Polyurethane

Number of Contacts A

1

Connector Gender A

Male

Connector Type A

Straight

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

1

Voltage

300V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection Cable is designed to meet the demanding needs of various applications, providing exceptional reliability and performance. Engineered with advanced materials, it boasts a robust construction, ensuring it can withstand challenging environments. Its compatibility with drag chains and ability to handle extreme temperatures make this cable a versatile choice for any installation.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links