ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 300 mm
- RS Stock No.:
- 188-234
- Mfr. Part No.:
- EVF040
- Brand:
- ifm electronic
Subtotal (1 unit)*
$94.54
(exc. GST)
$103.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.54 |
*price indicative
- RS Stock No.:
- 188-234
- Mfr. Part No.:
- EVF040
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 300mm | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 300mm | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic high-performance connection cable is designed specifically for specialised applications in hygienic and wet environments, particularly within the food industry. Combining innovative engineering with durable materials, the product ensures reliability and safety under demanding conditions. With its silicone-free and halogen-free composition, the connection cable not only meets rigorous industry standards, but also guarantees optimal performance. It features gold-plated contacts for enhanced conductivity, making it an ideal choice for high-frequency uses. The robust construction allows for versatile deployment, including in drag chain systems, ensuring that your operations run smoothly and efficiently even in challenging environments.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mech
Related links
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 3 way Straight Communication Cable, 300 mm
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 300 mm
