ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 18 m
- RS Stock No.:
- 187-465
- Mfr. Part No.:
- E12531
- Brand:
- ifm electronic
Subtotal (1 unit)*
$74.37
(exc. GST)
$81.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.37 |
*price indicative
- RS Stock No.:
- 187-465
- Mfr. Part No.:
- E12531
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E125 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 18m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 250 V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E125 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 18m | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 250 V | ||
IP Rating IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- DE
The ifm electronic Connecting cable with socket is designed for a range of industrial applications, ensuring reliable performance and durability. Equipped with a lightweight moulded body and robust materials, it guarantees optimum functioning even in challenging environments. The meticulously crafted design is complemented by a flexible PVC cable, providing ease of installation without compromising on safety. Perfect for demanding applications, this product stands out due to its appealing design and superior functionality, making it a preferred choice for professionals in the field.
Gold-plated contacts for reliable electrical connections
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Related links
- ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 70 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Deutsch to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 50 m
- ifm electronic Female 1 way 1/2 In Circular to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way M23 to Unterminated Unterminated Actuator/Sensor Cable, 10 m
