ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 187-406
- Mfr. Part No.:
- E12433
- Brand:
- ifm electronic
Subtotal (1 unit)*
$156.96
(exc. GST)
$172.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.96 |
*price indicative
- RS Stock No.:
- 187-406
- Mfr. Part No.:
- E12433
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E124 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 10m | |
| Jacket Colour | Orange | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 30, 36V ac | |
| IP Rating | IP68, IP69K | |
| Standards/Approvals | CE, DIN EN 60947-5-2, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E124 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 10m | ||
Jacket Colour Orange | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 30, 36V ac | ||
IP Rating IP68, IP69K | ||
Standards/Approvals CE, DIN EN 60947-5-2, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with socket is designed to deliver reliability and performance in demanding applications. With a substantial length of 10 metres, it provides flexibility in installation while maintaining secure connectivity. This product is not just a connection; it's a commitment to outstanding performance, durability, and precision in modern technology.
8-pole connection
High protection rating for the requirements of the food and beverage industry
Gold-plated contacts for reliable electrical connections
Permanent and reliable sealing even when mounted without tools
Wide operating temperature range
Related links
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 25 m
